
28S2012-0M0 | |
|---|---|
DigiKey Part Number | 240-2100-ND |
Manufacturer | |
Manufacturer Product Number | 28S2012-0M0 |
Description | FERRITE CORE 240 OHM CLIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clip Together (Order Qty 2=1 Assembly) Free Hanging Ferrite Core 240Ohm @ 100MHz ID 3.080" W x 0.033" H (78.23mm x 0.84mm) OD 3.500" W x 0.255" H (88.90mm x 6.48mm) Length 1.125" (28.58mm) |
Datasheet | Datasheet |
EDA/CAD Models | 28S2012-0M0 Models |
Category | Impedance @ Frequency 240Ohm @ 100MHz |
Manufacturer Laird-Signal Integrity Products | Material 28 |
Series | Inner Dimension 3.080" W x 0.033" H (78.23mm x 0.84mm) |
Packaging Tray | Outer Dimension 3.500" W x 0.255" H (88.90mm x 6.48mm) |
Part Status Active | Mounting Type Free Hanging |
Type Flat | Length 1.125" (28.58mm) |
Design Clip Together (Order Qty 2=1 Assembly) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $57.39000 | $57.39 |
| 10 | $38.92100 | $389.21 |
| 25 | $32.79400 | $819.85 |
| 50 | $28.53520 | $1,426.76 |
| 108 | $24.14611 | $2,607.78 |
| 324 | $23.45386 | $7,599.05 |


