
28S2001-0P0 | |
---|---|
DigiKey Part Number | 240-2097-ND |
Manufacturer | |
Manufacturer Product Number | 28S2001-0P0 |
Description | FERRITE CORE 280 OHM CLIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clip Together (Order Qty 2=1 Assembly) Chassis Mount Ferrite Core 280Ohm @ 100MHz ID 2.050" W x 0.033" H (52.07mm x 0.84mm) OD 2.500" W x 0.250" H (63.50mm x 6.35mm) Length 1.125" (28.58mm) |
Datasheet | Datasheet |
EDA/CAD Models | 28S2001-0P0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Flat | |
Design | Clip Together (Order Qty 2=1 Assembly) | |
Impedance @ Frequency | 280Ohm @ 100MHz | |
Material | 28 | |
Inner Dimension | 2.050" W x 0.033" H (52.07mm x 0.84mm) | |
Outer Dimension | 2.500" W x 0.250" H (63.50mm x 6.35mm) | |
Ratings | - | |
Mounting Type | Chassis Mount | |
Length | 1.125" (28.58mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $40.25000 | $40.25 |
10 | $27.44500 | $274.45 |
25 | $23.22400 | $580.60 |
50 | $20.29520 | $1,014.76 |
216 | $16.35579 | $3,532.85 |