
28S0670-000 | |
---|---|
DigiKey Part Number | 28S0670-000-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 28S0670-000 |
Description | FERRITE CORE 150 OHM SOLID |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 150Ohm @ 100MHz ID 0.492" W x 0.020" H (12.50mm x 0.51mm) OD 0.670" W x 0.134" H (17.02mm x 3.40mm) Length 0.590" (14.99mm) |
Datasheet | Datasheet |
EDA/CAD Models | 28S0670-000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Flat | |
Design | Solid | |
Impedance @ Frequency | 150Ohm @ 100MHz | |
Material | 28 | |
Inner Dimension | 0.492" W x 0.020" H (12.50mm x 0.51mm) | |
Outer Dimension | 0.670" W x 0.134" H (17.02mm x 3.40mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.590" (14.99mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
4,104 | $2.63937 | $10,831.97 |