28R1127-500
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

28R1127-500

DigiKey Part Number
240-2326-ND
Manufacturer
Manufacturer Product Number
28R1127-500
Description
FERRITE CORE 110 OHM SOLID
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Solid Free Hanging Ferrite Core 110Ohm @ 100MHz ID 0.925" W x 0.067" H (23.50mm x 1.70mm) OD 1.125" W x 0.303" H (28.58mm x 7.70mm) Length 0.382" (9.70mm)
Datasheet
 Datasheet
EDA/CAD Models
28R1127-500 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird-Signal Integrity Products
Series
Packaging
Tray
Part Status
Active
Type
Flat
Design
Solid
Impedance @ Frequency
110Ohm @ 100MHz
Material
28
Inner Dimension
0.925" W x 0.067" H (23.50mm x 1.70mm)
Outer Dimension
1.125" W x 0.303" H (28.58mm x 7.70mm)
Ratings
-
Mounting Type
Free Hanging
Length
0.382" (9.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,100
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$6.42000$6.42
10$4.51900$45.19
25$3.89520$97.38
50$3.46400$173.20
100$3.06560$306.56
250$2.58320$645.80
500$2.24800$1,124.00
1,764$1.93554$3,414.29
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.