28R1127-400
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

28R1127-400

DigiKey Part Number
240-2231-ND
Manufacturer
Manufacturer Product Number
28R1127-400
Description
FERRITE CORE 150 OHM SOLID
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Solid Free Hanging Ferrite Core 150Ohm @ 100MHz ID 0.925" W x 0.067" H (23.50mm x 1.70mm) OD 1.125" W x 0.303" H (28.58mm x 7.70mm) Length 0.669" (17.00mm)
Datasheet
 Datasheet
EDA/CAD Models
28R1127-400 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird-Signal Integrity Products
Series
Packaging
Tray
Part Status
Active
Type
Flat
Design
Solid
Impedance @ Frequency
150Ohm @ 100MHz
Material
28
Inner Dimension
0.925" W x 0.067" H (23.50mm x 1.70mm)
Outer Dimension
1.125" W x 0.303" H (28.58mm x 7.70mm)
Ratings
-
Mounting Type
Free Hanging
Length
0.669" (17.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,209
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$9.96000$9.96
10$6.94000$69.40
25$5.96320$149.08
50$5.28500$264.25
100$4.65850$465.85
250$3.89900$974.75
500$3.37034$1,685.17
1,080$3.20530$3,461.72
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.