
28R0983-000 | |
|---|---|
DigiKey Part Number | 28R0983-000-ND |
Manufacturer | |
Manufacturer Product Number | 28R0983-000 |
Description | FERRITE CORE 123 OHM SOLID |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 123Ohm @ 100MHz ID 0.827" W x 0.031" H (21.00mm x 0.80mm) OD 0.984" W x 0.118" H (25.00mm x 3.00mm) Length 0.591" (15.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 28R0983-000 Models |
Category | Impedance @ Frequency 123Ohm @ 100MHz |
Manufacturer Laird-Signal Integrity Products | Material 28 |
Series | Inner Dimension 0.827" W x 0.031" H (21.00mm x 0.80mm) |
Packaging Tray | Outer Dimension 0.984" W x 0.118" H (25.00mm x 3.00mm) |
Part Status Active | Mounting Type Free Hanging |
Type Flat | Length 0.591" (15.00mm) |
Design Solid |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.93000 | $4.93 |
| 10 | $3.43700 | $34.37 |
| 25 | $2.96320 | $74.08 |
| 50 | $2.64080 | $132.04 |
| 100 | $2.34310 | $234.31 |
| 250 | $1.98336 | $495.84 |
| 500 | $1.73392 | $866.96 |
| 1,680 | $1.33824 | $2,248.24 |
| 5,040 | $1.32366 | $6,671.25 |



