
XE-7701-001 | |
---|---|
DigiKey Part Number | 5425-XE-7701-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-7701-001 |
Description | BOLT ON RTD 2M LEAD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pt100 Temperature Sensor -50°C ~ 230°C 4 Conductor System Eyelet |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Element Type | Pt100 | |
Temperature Range | -50°C ~ 230°C | |
Length - Lead Wire | 6.562' (2m) | |
Conductor Type | 4 Conductor System | |
Terminal Type | Eyelet | |
Length - Protective Tube | 1.93m | |
Diameter - Protective Tube | 3mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $902.14000 | $902.14 |
5 | $838.72600 | $4,193.63 |
10 | $815.08300 | $8,150.83 |
25 | $786.79160 | $19,669.79 |
50 | $767.41340 | $38,370.67 |
100 | $749.62810 | $74,962.81 |