
XE-7002-001 | |
---|---|
DigiKey Part Number | 5425-XE-7002-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-7002-001 |
Description | K PVC 10M, MINI PLUG & SOCKET |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 393.701" (10000.00mm) K-Type Thermocouple 14 ~ 221°F (-10 ~ 105°C) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | K-Type Thermocouple | |
Usage | - | |
Tip Type | - | |
Plug Type | Sub-Mini (Thermocouple Plug) | |
Probe Temperature Range | 14 ~ 221°F (-10 ~ 105°C) | |
Cable Length | 393.701" (10000.00mm) | |
Cable Insulation | Poly-Vinyl Chloride (PVC) | |
Plug Color | Green | |
Probe Length | - | |
Probe Material | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $343.85000 | $343.85 |
5 | $328.27600 | $1,641.38 |
10 | $321.77200 | $3,217.72 |
25 | $313.37240 | $7,834.31 |
50 | $307.16220 | $15,358.11 |
100 | $301.07550 | $30,107.55 |
250 | $293.21232 | $73,303.08 |