New Product
XE-6361-001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XE-6361-001

DigiKey Part Number
5425-XE-6361-001-ND
Manufacturer
Manufacturer Product Number
XE-6361-001
Description
IEC J HERMETICALLY SEALED 5M PLU
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
196.850" (5000.00mm) J-Type Thermocouple Air, Beaded -103 ~ 500°F (-75 ~ 260°C)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Labfacility Ltd
Series
-
Packaging
Bag
Part Status
Active
Type
J-Type Thermocouple
Usage
Air, Gas, Gel, Liquid, Surface
Tip Type
Air, Beaded
Plug Type
Sub-Mini (Thermocouple Plug)
Probe Temperature Range
-103 ~ 500°F (-75 ~ 260°C)
Cable Length
196.850" (5000.00mm)
Cable Insulation
Perfluoroalkyl
Plug Color
Black
Probe Length
-
Probe Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$519.85000$519.85
5$496.25800$2,481.29
10$486.42900$4,864.29
25$473.73200$11,843.30
50$464.34240$23,217.12
100$455.13900$45,513.90