
XE-4460-001 | |
---|---|
DigiKey Part Number | 5425-XE-4460-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-4460-001 |
Description | PT100 THINFILM CLASS 1/3RD 2X5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RTD Platinum (Pt) 2-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance @ 0°C | 100 Ohms | |
Resistance Tolerance | - | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -50°C ~ 500°C | |
Termination | PC Pins | |
Accuracy | - | |
Temperature Coefficient | - | |
Mounting Type | Through Hole | |
Grade | - | |
Qualification | - | |
Package / Case | 2-SIP |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $109.04000 | $109.04 |
5 | $99.02400 | $495.12 |
10 | $95.29700 | $952.97 |
25 | $90.85320 | $2,271.33 |
50 | $87.81500 | $4,390.75 |
100 | $85.02740 | $8,502.74 |
500 | $79.41088 | $39,705.44 |
1,000 | $77.31732 | $77,317.32 |