
XE-0404-001 | |
---|---|
DigiKey Part Number | 5425-XE-0404-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-0404-001 |
Description | IEC PFA 1/0.2MM PLUG K 2M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 78.740" (2000.00mm) K-Type Thermocouple Air, Beaded -103 ~ 482°F (-75 ~ 250°C) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | K-Type Thermocouple | |
Usage | Air, Gas, Surface | |
Tip Type | Air, Beaded | |
Plug Type | Sub-Mini (Thermocouple Plug) | |
Probe Temperature Range | -103 ~ 482°F (-75 ~ 250°C) | |
Cable Length | 78.740" (2000.00mm) | |
Cable Insulation | Perfluoroalkyl | |
Plug Color | Green | |
Probe Length | - | |
Probe Material | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $132.77000 | $132.77 |
5 | $126.77800 | $633.89 |
10 | $124.26500 | $1,242.65 |
25 | $121.02040 | $3,025.51 |
50 | $118.62440 | $5,931.22 |
100 | $116.27430 | $11,627.43 |
250 | $113.23824 | $28,309.56 |
500 | $110.99450 | $55,497.25 |