
XE-4403-001 | |
---|---|
DigiKey Part Number | 5425-XE-4403-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-4403-001 |
Description | PT100 THINFILM CLASS B 10X2MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RTD Platinum (Pt) 2-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance @ 0°C | 100 Ohms | |
Resistance Tolerance | - | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -50°C ~ 500°C | |
Termination | PC Pins | |
Accuracy | - | |
Temperature Coefficient | - | |
Mounting Type | Through Hole | |
Grade | - | |
Qualification | - | |
Package / Case | 2-SIP |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $65.94000 | $65.94 |
5 | $59.55000 | $297.75 |
10 | $57.17100 | $571.71 |
25 | $54.32120 | $1,358.03 |
50 | $52.37860 | $2,618.93 |
100 | $50.59550 | $5,059.55 |
500 | $47.00570 | $23,502.85 |
1,000 | $45.66776 | $45,667.76 |