
XE-3626-001 | |
---|---|
DigiKey Part Number | 5425-XE-3626-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-3626-001 |
Description | PT100 4 WIRE CLASS B 6X100MM 2M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pt100 Temperature Sensor -50°C ~ 250°C 4 Conductor System Exposed Lead Wires |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Element Type | Pt100 | |
Temperature Range | -50°C ~ 250°C | |
Length - Lead Wire | 6.562' (2m) | |
Conductor Type | 4 Conductor System | |
Terminal Type | Exposed Lead Wires | |
Length - Protective Tube | 150mm | |
Diameter - Protective Tube | 6mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $437.24000 | $437.24 |
5 | $403.40600 | $2,017.03 |
10 | $390.81100 | $3,908.11 |
25 | $375.73520 | $9,393.38 |
50 | $365.41900 | $18,270.95 |
100 | $355.95180 | $35,595.18 |