
XE-3501-001 | |
|---|---|
DigiKey Part Number | 5425-XE-3501-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-3501-001 |
Description | IEC K PTFE 1/0.2MM 2M,TAILS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 78.740" (2000.00mm) K-Type Thermocouple Air, Beaded -103 ~ 482°F (-75 ~ 250°C) |
Datasheet | Datasheet |
Category | Usage Air, Gas, Surface |
Manufacturer Labfacility Ltd | Tip Type Air, Beaded |
Series | Probe Temperature Range -103 ~ 482°F (-75 ~ 250°C) |
Packaging Bag | Cable Length 78.740" (2000.00mm) |
Part Status Active | Cable Insulation Polytetrafluoroethylene (PTFE) |
Type K-Type Thermocouple |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $81.48000 | $81.48 |
| 5 | $77.77600 | $388.88 |
| 10 | $76.23800 | $762.38 |
| 25 | $74.25000 | $1,856.25 |
| 50 | $72.78160 | $3,639.08 |
| 100 | $71.33960 | $7,133.96 |
| 250 | $69.47728 | $17,369.32 |
| 500 | $68.10032 | $34,050.16 |
| 1,000 | $66.75093 | $66,750.93 |

