
XE-3430-001 | |
---|---|
DigiKey Part Number | 5425-XE-3430-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-3430-001 |
Description | IEC 5MM K WASHER 2M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 78.740" (2000.00mm) K-Type Thermocouple |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | * | |
Packaging | Bag | |
Part Status | Active | |
Type | K-Type Thermocouple | |
Usage | Surface | |
Tip Type | - | |
Plug Type | - | |
Probe Temperature Range | - | |
Cable Length | 78.740" (2000.00mm) | |
Cable Insulation | Fiberglass | |
Plug Color | - | |
Probe Length | - | |
Probe Material | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $201.19000 | $201.19 |
5 | $192.05200 | $960.26 |
10 | $188.24900 | $1,882.49 |
25 | $183.33640 | $4,583.41 |
50 | $179.70460 | $8,985.23 |
100 | $176.14260 | $17,614.26 |
250 | $171.54400 | $42,886.00 |