
XE-3428-001 | |
---|---|
DigiKey Part Number | 5425-XE-3428-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-3428-001 |
Description | IEC 4MM K WASHER 2M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 78.740" (2000.00mm) K-Type Thermocouple |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | * | |
Packaging | Bag | |
Part Status | Active | |
Type | K-Type Thermocouple | |
Usage | Surface | |
Tip Type | - | |
Plug Type | - | |
Probe Temperature Range | - | |
Cable Length | 78.740" (2000.00mm) | |
Cable Insulation | Fiberglass | |
Plug Color | - | |
Probe Length | - | |
Probe Material | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $198.56000 | $198.56 |
5 | $189.53400 | $947.67 |
10 | $185.78000 | $1,857.80 |
25 | $180.92960 | $4,523.24 |
50 | $177.34520 | $8,867.26 |
100 | $173.83020 | $17,383.02 |
250 | $169.29076 | $42,322.69 |