
XE-3349-001 | |
---|---|
DigiKey Part Number | 5425-XE-3349-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-3349-001 |
Description | IEC THERMOCOUPLE, K, 1.5X150MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.937" (100.00mm) T-Type Thermocouple Immersion / Penetration, Rounded -40 ~ 2012°F (-40 ~ 1100°C) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | T-Type Thermocouple | |
Usage | Air, Gas, Gel, Liquid, Surface | |
Tip Type | Immersion / Penetration, Rounded | |
Plug Type | - | |
Probe Temperature Range | -40 ~ 2012°F (-40 ~ 1100°C) | |
Cable Length | 3.937" (100.00mm) | |
Cable Insulation | Perfluoroalkyl | |
Plug Color | - | |
Probe Length | 5.906" (150.00mm) | |
Probe Material | Stainless Steel |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $425.02000 | $425.02 |
5 | $405.73800 | $2,028.69 |
10 | $397.69600 | $3,976.96 |
25 | $387.31240 | $9,682.81 |
50 | $379.64180 | $18,982.09 |
100 | $372.11770 | $37,211.77 |