
XE-3231-001 | |
---|---|
DigiKey Part Number | 5425-XE-3231-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-3231-001 |
Description | IEC MI TYPE K 3 X 250MM PLUG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | K-Type Thermocouple Immersion / Penetration, Rounded 104 ~ 2012°F (40 ~ 1100°C) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | * | |
Packaging | Bag | |
Part Status | Active | |
Type | K-Type Thermocouple | |
Usage | Air, Gas, Gel, Liquid, Surface | |
Tip Type | Immersion / Penetration, Rounded | |
Plug Type | Sub-Mini (Thermocouple Plug) | |
Probe Temperature Range | 104 ~ 2012°F (40 ~ 1100°C) | |
Cable Length | - | |
Cable Insulation | - | |
Plug Color | Green | |
Probe Length | 9.843" (250.00mm) | |
Probe Material | Stainless Steel |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $255.36000 | $255.36 |
5 | $243.76600 | $1,218.83 |
10 | $238.95000 | $2,389.50 |
25 | $232.71200 | $5,817.80 |
50 | $228.10040 | $11,405.02 |
100 | $223.57950 | $22,357.95 |
250 | $217.74168 | $54,435.42 |