
XE-3220-001 | |
---|---|
DigiKey Part Number | 5425-XE-3220-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-3220-001 |
Description | IEC THERMOCOUPLE, K, 1.5X150MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | K-Type Thermocouple Immersion / Penetration, Rounded -40 ~ 2012°F (-40 ~ 1100°C) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | K-Type Thermocouple | |
Usage | Air, Gas, Gel, Liquid, Surface | |
Tip Type | Immersion / Penetration, Rounded | |
Plug Type | Sub-Mini (Thermocouple Plug) | |
Probe Temperature Range | -40 ~ 2012°F (-40 ~ 1100°C) | |
Cable Length | - | |
Cable Insulation | - | |
Plug Color | Green | |
Probe Length | 5.906" (150.00mm) | |
Probe Material | Stainless Steel |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $338.17000 | $338.17 |
5 | $322.86000 | $1,614.30 |
10 | $316.47100 | $3,164.71 |
25 | $308.20920 | $7,705.23 |
50 | $302.10280 | $15,105.14 |
100 | $296.11490 | $29,611.49 |
250 | $288.38176 | $72,095.44 |