XE-0671-001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XE-0671-001

DigiKey Part Number
5425-XE-0671-001-ND
Manufacturer
Manufacturer Product Number
XE-0671-001
Description
ANSI K, 11.8KG MAGNET, 3M CABLE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
118.110" (3000.00mm) K-Type Thermocouple Contact, Spring -58 ~ 482°F (-50 ~ 250°C)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Labfacility Ltd
Series
Packaging
Bag
Part Status
Active
Type
K-Type Thermocouple
Usage
Surface
Tip Type
Contact, Spring
Plug Type
Sub-Mini (Thermocouple Plug)
Probe Temperature Range
-58 ~ 482°F (-50 ~ 250°C)
Cable Length
118.110" (3000.00mm)
Cable Insulation
Fiberglass
Plug Color
Yellow
Probe Length
-
Probe Material
Stainless Steel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$2,028.86000$2,028.86
5$1,936.77600$9,683.88
10$1,898.39800$18,983.98
25$1,848.80520$46,220.13