
XE-0666-001 | |
---|---|
DigiKey Part Number | 5425-XE-0666-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-0666-001 |
Description | ANSI K, 4.5KG MAGNET, 1M CABLE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 39.370" (1000.00mm) K-Type Thermocouple Contact, Spring -58 ~ 482°F (-50 ~ 250°C) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | K-Type Thermocouple | |
Usage | Surface | |
Tip Type | Contact, Spring | |
Plug Type | Sub-Mini (Thermocouple Plug) | |
Probe Temperature Range | -58 ~ 482°F (-50 ~ 250°C) | |
Cable Length | 39.370" (1000.00mm) | |
Cable Insulation | Fiberglass | |
Plug Color | Yellow | |
Probe Length | 39.370" (1000.00mm) | |
Probe Material | Stainless Steel |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,047.77000 | $1,047.77 |
5 | $1,000.20400 | $5,001.02 |
10 | $980.38200 | $9,803.82 |
25 | $954.78360 | $23,869.59 |
50 | $935.85660 | $46,792.83 |