
XE-0620-001 | |
---|---|
DigiKey Part Number | 5425-XE-0620-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-0620-001 |
Description | ANSI K, 1.9KG MAGNET, 1M CABLE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 39.370" (1000.00mm) K-Type Thermocouple Contact, Spring -58 ~ 392°F (-50 ~ 200°C) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | K-Type Thermocouple | |
Usage | Surface | |
Tip Type | Contact, Spring | |
Plug Type | Sub-Mini (Thermocouple Plug) | |
Probe Temperature Range | -58 ~ 392°F (-50 ~ 200°C) | |
Cable Length | 39.370" (1000.00mm) | |
Cable Insulation | Fiberglass | |
Plug Color | Yellow | |
Probe Length | 0.500" (12.70mm) | |
Probe Material | Stainless Steel |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $833.24000 | $833.24 |
5 | $795.44200 | $3,977.21 |
10 | $779.68600 | $7,796.86 |
25 | $759.31960 | $18,982.99 |
50 | $744.27320 | $37,213.66 |
100 | $729.51900 | $72,951.90 |