
XE-0436-001 | |
|---|---|
DigiKey Part Number | 5425-XE-0436-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-0436-001 |
Description | ANSI PFA 7/0.2MM K TAILS 0.3M |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 11.811" (300.00mm) K-Type Thermocouple Air, Beaded -103 ~ 482°F (-75 ~ 250°C) |
Datasheet | Datasheet |
Category | Usage Air, Gas, Surface |
Manufacturer Labfacility Ltd | Tip Type Air, Beaded |
Series | Plug Type Sub-Mini (Thermocouple Plug) |
Packaging Bag | Probe Temperature Range -103 ~ 482°F (-75 ~ 250°C) |
Part Status Active | Cable Length 11.811" (300.00mm) |
Type K-Type Thermocouple | Cable Insulation Perfluoroalkoxy (PFA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $64.46000 | $64.46 |
| 5 | $61.51400 | $307.57 |
| 10 | $60.29600 | $602.96 |
| 25 | $58.72440 | $1,468.11 |
| 50 | $57.56040 | $2,878.02 |
| 100 | $56.42000 | $5,642.00 |
| 250 | $54.94724 | $13,736.81 |
| 500 | $53.85856 | $26,929.28 |
| 1,000 | $52.79157 | $52,791.57 |

