
XE-0422-001 | |
---|---|
DigiKey Part Number | 5425-XE-0422-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-0422-001 |
Description | IEC PTFE 1/0.2MM PLUG T 5M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 196.850" (5000.00mm) T-Type Thermocouple Air, Beaded -103°F ~ 500°F (-75°C ~ 260°C) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | * | |
Packaging | Bag | |
Part Status | Active | |
Type | T-Type Thermocouple | |
Usage | Air, Gas, Surface | |
Tip Type | Air, Beaded | |
Plug Type | Sub-Mini (Thermocouple Plug) | |
Probe Temperature Range | -103°F ~ 500°F (-75°C ~ 260°C) | |
Cable Length | 196.850" (5000.00mm) | |
Cable Insulation | Polytetrafluoroethylene (PTFE) | |
Plug Color | Brown | |
Probe Length | - | |
Probe Material | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $150.48000 | $150.48 |
5 | $143.64800 | $718.24 |
10 | $140.80800 | $1,408.08 |
25 | $137.13200 | $3,428.30 |
50 | $134.41540 | $6,720.77 |
100 | $131.75400 | $13,175.40 |
250 | $128.31384 | $32,078.46 |
500 | $125.77030 | $62,885.15 |