
IRM0208LC2Q | |
---|---|
DigiKey Part Number | 1949-1041-ND |
Manufacturer | |
Manufacturer Product Number | IRM0208LC2Q |
Description | I&Q MIXER IMAGE REJECTION MIXER |
Customer Reference | |
Detailed Description | RF Mixer IC General Purpose Up/Down Converter 2GHz ~ 8GHz Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L3 Narda-MITEQ | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
RF Type | General Purpose | |
Frequency | 2GHz ~ 8GHz | |
Number of Mixers | 1 | |
Gain | - | |
Noise Figure | 9.5dB | |
Secondary Attributes | Up/Down Converter | |
Current - Supply | - | |
Voltage - Supply | - | |
Mounting Type | Connector Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | Module | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12,764.87000 | $12,764.87 |