



4246B-6 | |
---|---|
DigiKey Part Number | 1949-1015-ND |
Manufacturer | |
Manufacturer Product Number | 4246B-6 |
Description | RF DIR COUPLER 6GHZ-18GHZ MODULE |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 6GHz ~ 18GHz 6dB 50W Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L3 Narda-MITEQ | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 6GHz ~ 18GHz | |
Coupling Factor | 6dB | |
Applications | General Purpose | |
Insertion Loss | 2.5dB | |
Power - Max | 50W | |
Isolation | - | |
Return Loss | - | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |