4014C-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4013C-20

DigiKey Part Number
1949-1008-ND
Manufacturer
Manufacturer Product Number
4013C-20
Description
RF DIR COUPLER 2GHZ-4GHZ MODULE
Customer Reference
Detailed Description
RF Directional Coupler General Purpose 2GHz ~ 4GHz 20 ± 1.25dB 50W Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L3 Narda-MITEQ
Series
-
Packaging
Box
Part Status
Active
Coupler Type
Standard
Frequency
2GHz ~ 4GHz
Coupling Factor
20 ± 1.25dB
Applications
General Purpose
Insertion Loss
0.25dB
Power - Max
50W
Isolation
-
Return Loss
-
Package / Case
Module
Supplier Device Package
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable