
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 16.40' (5.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | - | |
Shielding | - | |
Color | Black | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $475.32000 | $475.32 |
10 | $404.03500 | $4,040.35 |
25 | $378.75120 | $9,468.78 |
50 | $360.69000 | $18,034.50 |
100 | $343.49420 | $34,349.42 |
250 | $328.66260 | $82,165.65 |