VHA00013-5M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VHA00013-5M

DigiKey Part Number
5073-VHA00013-5M-ND
Manufacturer
Manufacturer Product Number
VHA00013-5M
Description
HDMI FLAT CABLE MALE TO MALE 5M
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Assembly 16.4' (5.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
1st Connector Type
HDMI-A Male
2nd Connector Type
HDMI-A Male
Length
16.4' (5.00m)
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Type
Free Hanging (In-Line)
Cable Type
Flat
Color
Black
Shielding
Shielded
Usage
High Definition Multimedia Interface
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$793.35000$793.35
10$674.40200$6,744.02
25$632.20760$15,805.19
50$602.07000$30,103.50
100$575.69370$57,569.37
Manufacturers Standard Package