
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 2.00' (609.6mm) | |
Specifications | - | |
Transfer Rate | - | |
Wire Gauge | 24 AWG | |
Shielding | Unshielded | |
Color | Multiple | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $217.65000 | $217.65 |
10 | $184.97300 | $1,849.73 |
25 | $173.38880 | $4,334.72 |
50 | $165.11580 | $8,255.79 |
100 | $157.24110 | $15,724.11 |
250 | $147.40580 | $36,851.45 |
500 | $140.38030 | $70,190.15 |