
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 6.56' (2.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 5Gbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $134.84000 | $134.84 |
10 | $114.59800 | $1,145.98 |
25 | $107.42120 | $2,685.53 |
50 | $102.29240 | $5,114.62 |
100 | $97.41170 | $9,741.17 |
250 | $91.31756 | $22,829.39 |
500 | $86.96432 | $43,482.16 |