
TSPC6U52-25PK | |
---|---|
DigiKey Part Number | 5073-TSPC6U52-25PK-ND |
Manufacturer | |
Manufacturer Product Number | TSPC6U52-25PK |
Description | CAT6 RJ45 PLUG UTP .048-.052" CO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Unshielded Cat6 IDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable, Solid or Stranded Wires | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Features | - | |
Shielding | Unshielded | |
Ratings | Cat6 | |
Ingress Protection | - | |
Termination | IDC | |
Length | 0.885" (22.48mm) | |
Color | Clear | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Contact Material | Phosphor Bronze | |
Current Rating (Amps) | 1.5 A | |
Voltage Rating | 30VAC, 42VDC | |
Housing Material | Polycarbonate (PC) | |
Shield Material | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,170.07000 | $1,170.07 |