
TSP6188S-25 | |
---|---|
DigiKey Part Number | 5073-TSP6188S-25-ND |
Manufacturer | |
Manufacturer Product Number | TSP6188S-25 |
Description | PLUG RJ45 CAT6A SHD W/SR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6a IDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable, Solid or Stranded Wires | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Features | Circular Bayonet Coupling | |
Shielding | Shielded | |
Ratings | Cat6a | |
Ingress Protection | - | |
Termination | IDC | |
Length | 1.750" (44.45mm) | |
Color | Clear | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Contact Material | Copper Alloy | |
Voltage Rating | - | |
Housing Material | Polyamide (PA), Nylon | |
Shield Material | Copper Alloy |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,463.12000 | $1,463.12 |