
TRGIX623PU-GRN-3F | |
|---|---|
DigiKey Part Number | 5073-TRGIX623PU-GRN-3F-ND |
Manufacturer | |
Manufacturer Product Number | TRGIX623PU-GRN-3F |
Description | IXA-M12XF, C6A SF/UTP DRAGCHAIN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly IX Plug to Circular 08 pos Female 3.00' (914.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | IX Plug to Circular 08 pos Female | |
Length | 3.00' (914.4mm) | |
Cable Type | Round | |
Color | Green | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $914.48000 | $914.48 |
| 10 | $777.38400 | $7,773.84 |
| 25 | $728.75040 | $18,218.76 |
| 50 | $694.01140 | $34,700.57 |
| 100 | $660.93870 | $66,093.87 |

