
TRG865-P6B-3M | |
---|---|
DigiKey Part Number | 5073-TRG865-P6B-3M-ND |
Manufacturer | |
Manufacturer Product Number | TRG865-P6B-3M |
Description | M12 8PA F/UTP IND-OD, M12F/RJ45, |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 08 pos Female to RJ45, 8p8c 9.84' (3.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Circular 08 pos Female to RJ45, 8p8c | |
Length | 9.84' (3.00m) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $683.42000 | $683.42 |