TRDC6EXTF-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRDC6EXTF-3

DigiKey Part Number
5073-TRDC6EXTF-3-ND
Manufacturer
Manufacturer Product Number
TRDC6EXTF-3
Description
CA C6 RJ45 M/F UTP GRY 3F
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Modular Cable Jack to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
Cable Type
Round Cable
Connector Type
Jack to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
3.00' (914.4mm)
Shielding
Unshielded
Color
Gray
Features
Molded Plugs
Style
Cat6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$323.68000$323.68
10$275.12200$2,751.22
25$257.90200$6,447.55
50$245.60000$12,280.00
100$233.88760$23,388.76
250$219.26392$54,815.98
Manufacturers Standard Package