TRD8RG4-05 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $525.28000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $9,835.10000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $8,473.53000
Datasheet
TRD8RG4-01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD8RG4-05

DigiKey Part Number
5073-TRD8RG4-05-ND
Manufacturer
Manufacturer Product Number
TRD8RG4-05
Description
IP68 RGRJ45 J/J ANOD TPE 5M
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Modular Cable Jack to Jack 8p8c (RJ45, Ethernet) 16.40' (5.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
Cable Type
Round Cable
Connector Type
Jack to Jack
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
16.40' (5.00m)
Shielding
Shielded
Color
Black
Features
Molded Plugs
Style
Cat5e
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$3,293.29000$3,293.29
Manufacturers Standard Package