Cable Assembly Coaxial BNC to BNC RG-59 180.0" (4.6m) 15.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC59A-15

DigiKey Part Number
5073-CC59A-15-ND
Manufacturer
Manufacturer Product Number
CC59A-15
Description
COAX CBL BNC TO BNC 15'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to BNC RG-59 180.0" (4.6m) 15.0'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
Style
BNC to BNC
1st Connector
BNC Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
BNC Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
180.0" (4.6m) 15.0'
Cable Type
RG-59
Cable Impedance
75 Ohms
Connector Impedance
75 Ohms
Overall Impedance
75 Ohms
Color
Black
Features
-
Operating Temperature
-
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 503
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$310.20000$310.20
10$263.61400$2,636.14
25$247.11200$6,177.80
50$235.32560$11,766.28
100$224.10330$22,410.33
250$210.08992$52,522.48
Manufacturers Standard Package