
TRD855DSZ-90 | |
---|---|
DigiKey Part Number | 5073-TRD855DSZ-90-ND |
Manufacturer | |
Manufacturer Product Number | TRD855DSZ-90 |
Description | RJ45/RJ45 C5E LSZH GRY 90' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 90.00' (27.43m) Shielded |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 90.00' (27.43m) | |
Shielding | Shielded | |
Color | Gray | |
Features | Molded Plugs | |
Style | Cat5e |