
CA3A-90LMICB-5M | |
---|---|
DigiKey Part Number | 5073-CA3A-90LMICB-5M-ND |
Manufacturer | |
Manufacturer Product Number | CA3A-90LMICB-5M |
Description | CA USB 3.0 STR A/90RL MICRO B |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to Micro B Male, Left Angle 16.40' (5.00m) Shielded |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Configuration | ||
Length | 16.40' (5.00m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 24 AWG, 30 AWG | |
Shielding | Shielded | |
Color | Blue | |
Features | Data Transfer and Charge |