TRD815SRA7RD-1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $71.95000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $71.12000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $71.12000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $71.12000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $211.81000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $37.46000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $40.34000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $71.12000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $223.50000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $82.16000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $176.74000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $308.86000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $308.86000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $308.86000
Datasheet
TRD815SRA7RD-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD815SRA7RD-1

DigiKey Part Number
5073-TRD815SRA7RD-1-ND
Manufacturer
Manufacturer Product Number
TRD815SRA7RD-1
Description
C5E PVC FTP STR-RGT RED 1F
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug, Right Angle 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug, Right Angle
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
1.00' (304.8mm)
Shielding
Shielded
Color
Red
Features
Molded Plugs
Style
Cat5e
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$37.46000$37.46
Manufacturers Standard Package