
FXC-SFP1G-85-SX | |
---|---|
DigiKey Part Number | 5073-FXC-SFP1G-85-SX-ND |
Manufacturer | |
Manufacturer Product Number | FXC-SFP1G-85-SX |
Description | FIBER OPTIC TRANSCEIVER SFP GIGA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Fibre Channel Links 1.25Gbps 850nm LC Duplex Pluggable, SFP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Data Rate | 1.25Gbps | |
Wavelength | 850nm | |
Applications | Fibre Channel Links | |
Voltage - Supply | - | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $286.23000 | $286.23 |