
TRD815RABLK-10 | |
---|---|
DigiKey Part Number | 5073-TRD815RABLK-10-ND |
Manufacturer | |
Manufacturer Product Number | TRD815RABLK-10 |
Description | C5E PVC UTP STR-DWN BLK 10F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Right Angle 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug, Right Angle | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat5e |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $202.10000 | $202.10 |
10 | $171.73600 | $1,717.36 |
25 | $160.98160 | $4,024.54 |
50 | $153.29960 | $7,664.98 |
100 | $145.98710 | $14,598.71 |
250 | $136.85636 | $34,214.09 |
500 | $130.33346 | $65,166.73 |