
TRD815RA2BLK-1 | |
---|---|
DigiKey Part Number | 5073-TRD815RA2BLK-1-ND |
Manufacturer | |
Manufacturer Product Number | TRD815RA2BLK-1 |
Description | C5E PVC UTP STR-UP BLK 1F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Right Angle 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug, Right Angle | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 1.00' (304.8mm) | |
Shielding | Unshielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat5e |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $134.50000 | $134.50 |
10 | $114.30500 | $1,143.05 |
25 | $107.14680 | $2,678.67 |
50 | $102.03160 | $5,101.58 |
100 | $97.16320 | $9,716.32 |
250 | $91.08464 | $22,771.16 |
500 | $86.74248 | $43,371.24 |