TRD815RA11GRY-15 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $23.83000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $13.89000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $20.48000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $20.01000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $30.40000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $24.06000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $22.41000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $20.98000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $20.48000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $69.20000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $69.20000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $69.20000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $69.20000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $69.20000
Datasheet
Modular Cable Plug to Plug, Right Angle 8p8c (RJ45, Ethernet) 15.00' (4.57m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD815RA11GRY-15

DigiKey Part Number
5073-TRD815RA11GRY-15-ND
Manufacturer
Manufacturer Product Number
TRD815RA11GRY-15
Description
C5E PVC UTP LFT-DWN GRY 15F
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug, Right Angle 8p8c (RJ45, Ethernet) 15.00' (4.57m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug, Right Angle
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
15.00' (4.57m)
Shielding
Unshielded
Color
Gray
Features
Molded Plugs
Style
Cat5e
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$287.75000$287.75
Manufacturers Standard Package