
TRD815DZ-SF-GRN-1M | |
|---|---|
DigiKey Part Number | 5073-TRD815DZ-SF-GRN-1M-ND |
Manufacturer | |
Manufacturer Product Number | TRD815DZ-SF-GRN-1M |
Description | CAT5E RJ45 SF/UTP HF-TPU SHORT F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 3.28' (1.00m) | |
Shielding | Shielded | |
Color | Green | |
Features | Molded Plugs | |
Style | Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $266.46000 | $266.46 |
| 10 | $226.50200 | $2,265.02 |
| 25 | $212.31840 | $5,307.96 |
| 50 | $202.19140 | $10,109.57 |
| 100 | $192.54840 | $19,254.84 |
| 250 | $180.50732 | $45,126.83 |

