USP2MK-SC6A-POE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USP2MK-SC6A-POE

DigiKey Part Number
5073-USP2MK-SC6A-POE-ND
Manufacturer
Manufacturer Product Number
USP2MK-SC6A-POE
Description
SUB PNL/2 C6A RJ45/110 SHD POE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
Type
Patch Panel, Cat6A
Connector Type
RJ45 Jack
Number of Positions
2
Number of Rows
2
Termination Style
Connector
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$183.93000$183.93
Manufacturers Standard Package