
TRD815BL-25 | |
---|---|
DigiKey Part Number | 5073-TRD815BL-25-ND |
Manufacturer | |
Manufacturer Product Number | TRD815BL-25 |
Description | CBL-RJ45/RJ45 CAT5E BLU 25FT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 25.00' (7.62m) | |
Shielding | Unshielded | |
Color | Blue | |
Features | - | |
Style | Cat5e |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $112.28000 | $112.28 |
10 | $95.43400 | $954.34 |
25 | $89.45880 | $2,236.47 |
50 | $85.18800 | $4,259.40 |
100 | $81.12310 | $8,112.31 |
250 | $76.04720 | $19,011.80 |
500 | $72.42118 | $36,210.59 |
1,000 | $68.96934 | $68,969.34 |