
NBN181608 | |
---|---|
DigiKey Part Number | 5073-NBN181608-ND |
Manufacturer | |
Manufacturer Product Number | NBN181608 |
Description | ENCLFRP 18X16X8"" NM HINGE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Enclosure Fiberglass/Polyester Light Gray Hinged Door 19.310" L x 17.310" W (490.47mm x 439.67mm) X 9.580" (243.33mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 19.310" L x 17.310" W (490.47mm x 439.67mm) | |
Height | 9.580" (243.33mm) | |
Area (L x W) | 334in² (2156cm²) | |
Design | Hinged Door | |
Material | ||
Color | Light Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3,012.17000 | $3,012.17 |