
TRD695Y-3 | |
|---|---|
DigiKey Part Number | 5073-TRD695Y-3-ND |
Manufacturer | |
Manufacturer Product Number | TRD695Y-3 |
Description | CBL RJ45/RJ45 CAT6 YELLOW 3' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 3.00' (914.4mm) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Style Cat6 |
Connector Type Plug to Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $187.86000 | $187.86 |
| 10 | $159.69400 | $1,596.94 |
| 25 | $149.69040 | $3,742.26 |
| 50 | $142.54760 | $7,127.38 |
| 100 | $135.74770 | $13,574.77 |
| 250 | $127.25664 | $31,814.16 |
| 500 | $121.19116 | $60,595.58 |

